100017290 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 5 m, PUR, green, 100017290

Order No.: 80F3226
EAN: 4018359496425
MPN:
100017290
L80313A0001
100017290 Telegärtner Sensor-Actuator Cables Image 1
100017290 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
66.1521 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.1521 €

Connecting cable, 100017290, Telegärtner

M12x1 D-coded cable plug to RJ45 cable plug, Color: black/green, Length: 5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe grün
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP20/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei