100017404 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PUR, green, 100017404

Order No.: 80F3275
EAN: 4018359449544
MPN:
100017404
L83500A0001
100017404 Telegärtner Sensor-Actuator Cables Image 1
100017404 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
56.9772 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.9772 €

Connecting cable, 100017404, Telegärtner

M12x1 X-coded cable plug to free cable end, Color: black/green, Length: 1 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 50 V
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei