100017419 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PUR, green, 100017419

Order No.: 80F3280
EAN: 4018359449599
MPN:
100017419
L83505A0000
100017419 Telegärtner Sensor-Actuator Cables Image 1
100017419 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
98.4963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.4963 €

Connecting cable, 100017419, Telegärtner

M12x1 X-coded cable plug to free cable end, Color: black/green, Length: 10 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grün
Cable length 10 m
LED display No
Material PUR
max. Voltage 50 V
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei