100017428 | Telegärtner
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, green, 100017428
Unit Price (€ / pc.)
50.4917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.49 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4917 €
2 pcs.
47.2311 €
5 pcs.
44.3751 €
10 pcs.
41.2454 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 100017428, Telegärtner
M12x1 D-coded male to free cable end, Color: black/green, Length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |