100017429 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 7.5 m, PUR, green, 100017429

Order No.: 80F3286
EAN: 4018359447267
MPN:
100017429
L83614A0000
100017429 Telegärtner Sensor-Actuator Cables Image 1
100017429 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
72.4948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.4948 €

Connecting cable, 100017429, Telegärtner

M12x1 D-coded male to free cable end, Color: black/green, Length: 7,5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grün
Cable length 7.5 m
LED display No
Material PUR
max. Voltage 250 V
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei