100017430 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, green, 100017430

Order No.: 80F3287
EAN: 4018359447274
MPN:
100017430
L83615A0000
100017430 Telegärtner Sensor-Actuator Cables Image 1
100017430 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
80.2298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.2298 €

Connecting cable, 100017430, Telegärtner

M12x1 D-coded male to free cable end, Color: black/green, Length: 10 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grün
Cable length 10 m
LED display No
Material PUR
max. Voltage 250 V
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei