100017431 | Telegärtner

Sensor actuator cable, M12-cable socket, straight to open end, 0.5 m, PUR, green, 100017431

Order No.: 80F3288
EAN: 4018359447281
MPN:
100017431
L84500A0000
100017431 Telegärtner Sensor-Actuator Cables Image 1
100017431 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
55.93 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.93 €

Connecting cable, 100017431, Telegärtner

M12x1 X-coded cable socket to free cable end, Color: black/green, Length: 0,5 m

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour grün
Cable length 0.5 m
LED display No
Material PUR
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei