100025819 | Telegärtner

Telegärtner N00050A0011

Order No.: 80F3320
EAN: 4018359321888
MPN:
100025819
N00050A0011
Series: COAX
100025819 Telegärtner Spanners
Image may differ
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5196 €

Double open ended wrench, 100025819, Telegärtner

Double open ended wrench HEX19/22 for cable group 1/2", Material: Chromium-Vanadium steel.

Technical specifications
Ausführung Maulschlüssel
Material Chrom-Vanadium Stahl
Logistics
Ursprungsland IN
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes