100025835 | Telegärtner
Stripping tool for SIMFix ST, J01020A0098, J01021A0156, J01120B0073, J01121B0114, cable Ø 12.7 mm, 100025835
Unit Price (€ / pc.)
145.4656 € *
Available: 0 pcs.
Leadtime: On Request **
Cutting Tool, 100025835, Telegärtner
Cutting Tool for SIMFix, Cable group: G23 (1/2 Flex).
Technical specifications
Suitable for | SIMFix ST, J01020A0098, J01021A0156, J01120B0073, J01121B0114 | |
Cable Diameter | 12,7 mm | |
Product type | Abisolierwerkzeug | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |