100025836 | Telegärtner

Stripping tool for Flexible cables, cable Ø 12.7 mm, 100025836

Order No.: 80F3327
EAN: 4018359238018
MPN:
100025836
N00091A0013
Series: COAX
100025836 Telegärtner Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
162.1018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
162.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.1018 €

Cutting Tool, 100025836, Telegärtner

Cutting Tool for SIMFix Pro for 1/2" Flex Cables.

Technical specifications
Suitable for flexible Kabel
Cable Diameter 12,7 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei