100025841 | Telegärtner

Rotating stripping tool for SIMFix Pro/ST, cable Ø 12.7 mm, 100025841

Order No.: 80F3333
EAN: 4018359356279
MPN:
100025841
N00091B0018
Series: COAX
100025841 Telegärtner Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
400.3755 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
400.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
400.3755 €

Cutting Tool, 100025841, Telegärtner

Rotating stripping tool for SIMFix Pro/ST G21.

Technical specifications
Suitable for SIMFix Pro/ST
Cable Diameter 12,7 mm
Product type Rotationsabsetzwerkzeug
1000V Insulated No
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei