100025842 | Telegärtner
Rotating stripping tool for SIMFix CA Pro/ST, cable Ø 22.22 mm, 100025842
Unit Price (€ / pc.)
408.7055 € *
Available: 0 pcs.
Leadtime: On Request **
Cutting Tool, 100025842, Telegärtner
Rotating stripping tool for SIMFix CA Pro/ST.
Technical specifications
Suitable for | SIMFix CA Pro/ST | |
Cable Diameter | 22,22 mm | |
Product type | Rotationsabsetzwerkzeug | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |