100025846 | Telegärtner
Cutter blade for N00091A0013, N00091A0004, cable Ø 12.7 mm, 100025846
Unit Price (€ / pc.)
83.9307 € *
Available: 0 pcs.
Leadtime: On Request **
Cutting Tool, 100025846, Telegärtner
Spare blades (2 round, 1 small), Cable group: G23 (1/2" Flex).
Technical specifications
Suitable for | N00091A0013, N00091A0004 | |
Cable Diameter | 12,7 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |