100024939 | Telegärtner
PH electrode plug-in head, for pH meter, 100024939
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Leadtime: On Request **
pH glass electrode plug, J01250A0018, Telegärtner
pH Glas Electrode Plug laboratory style, RAL 9005 jet black
The close control of pH is primary importance in the medical industry as well as in the electroplating, textile, pharmaceutical, and food industries.
Technical Data
- Design: Plug
- Connector type: other
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Suitable for | pH Meter | |
Product type | pH-Elektrodensteckkopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |