100024949 | Telegärtner

PH electrode plug-in head, for pH meter, 100024949

Order No.: 80F1699
EAN: 4018359237752
MPN:
100024949
J01250C0014
Series: COAX
100024949 Telegärtner T&M Accessories and Spares Image 1
100024949 Telegärtner T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
13.2923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
132.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.2923 €

pH glass electrode plug, J01250C0014, Telegärtner

pH Glas Electrode Plug industrial style, RAL 9005 jet black

The close control of pH is primary importance in the medical industry as well as in the electroplating, textile, pharmaceutical, and food industries.

Technical Data

  • Design: Plug
  • Connector type: other
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Suitable for pH Meter
Product type pH-Elektrodensteckkopf
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei