100024959 | Telegärtner
PH cable socket, for pH meter, 100024959
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
pH cable socket, J01251A0017, Telegärtner
pH cable socket Crimp G15 (0.5/2.95) jet black
The close control of pH is primary importance in the medical industry as well as in the electroplating, textile, pharmaceutical, and food industries.
Technical Data
- Design: Jack
- Connector type: F
- Cable group: 0.5/2.95
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Suitable for | pH Meter | |
Product type | pH-Kabelbuchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |