100024962 | Telegärtner
PH cable socket, for pH meter, 100024962
Unit Price (€ / pc.)
21.6223 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
pH cable socket, J01251A0021, Telegärtner
pH cable socket Crimp G29 (0.45/1.4) jet black
The close control of pH is primary importance in the medical industry as well as in the electroplating, textile, pharmaceutical, and food industries.
Technical Data
- Design: Jack
- Connector type: F
- Cable group: RG 59
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Geeignet für | pH Meter | |
Zubehörart | pH-Kabelbuchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |