PR1IC970 | TELTONIKA NETWORKS UAB

Outdoor LTE/Wi-Fi/GPS/Bluetooth antenna with Band71 for RUTX11 and RUTM11 routers, PR1IC970

Order No.: 81P9431
EAN: 4779051841622
MPN:
PR1IC970
Series: PR1
PR1IC970 TELTONIKA NETWORKS UAB Antennas Image 1
PR1IC970 TELTONIKA NETWORKS UAB Antennas Image 2
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Outdoor antenna, PR1IC970, TELTONIKA NETWORKS, UAB

The Outdoor LTE/WI-FI /GPS/Bluetooth antenna is designed for reliable signal coverage from every direction. Also is water and dust-resistant for ultimate outdoor reliability.

Technical specifications
Version LTE/Wi-Fi/GPS/Bluetooth Außenantenne
Impedance 50 Ω
Frequency range 617-960 MHz/1700-2700 MHz/3300-4300 MHz/2200-2700 MHz/2400-2500 MHz/4700-6000 MHz/1560-1610 MHz
Gain 28 db
Connector SMA-Stecker/RP-SMA-Stecker
Logistics
Country of origin LT
Customs tariff number 85177100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes