PR1ICA70 | TELTONIKA NETWORKS UAB
Outdoor LTE & 5G/Wi-Fi/GPS antenna with Band 71 for RUTX50 and RUTM50 routers, PR1ICA70
Unit Price (€ / pc.)
223.72 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Outdoor antenna, PR1ICA70, TELTONIKA NETWORKS, UAB
The Outdoor LTE & 5G/WI-FI/GPS antenna is designed for reliable signal coverage from every direction. Also is water and dust-resistant for ultimate outdoor reliability.
Technical specifications
Version | LTE/Wi-Fi/GPS/5G Außenantenne | |
Impedance | 50 Ω | |
Frequency range | 617-960 MHz/1700-2700 MHz/3300-4300 MHz/1560-1610 MHz/2400-2500 MHz/4700-6000 MHz | |
Gain | 28 db | |
Connector | SMA-Stecker/RP-SMA-Stecker |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85177100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |