TRB141003000 | TELTONIKA NETWORKS UAB

Gateway, (W x H x D) 74.5 x 25 x 64.4 mm, TRB141003000

Order No.: 81P9356
EAN: 4779027312620
MPN:
TRB141003000
TRB141
Series: TRB
TRB141003000 TELTONIKA NETWORKS UAB Device servers and gateways Image 1
TRB141003000 TELTONIKA NETWORKS UAB Device servers and gateways Image 2
TRB141003000 TELTONIKA NETWORKS UAB Device servers and gateways Image 3
TRB141003000 TELTONIKA NETWORKS UAB Device servers and gateways Image 4
TRB141003000 TELTONIKA NETWORKS UAB Device servers and gateways Image 5
Image may differ
Unit Price (€ / pc.)
141.2411 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
141.24 € *
Price list
Quantity
Price per unit*
1 pcs.
141.2411 €
3 pcs.
137.6116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial gateway, TRB141, TELTONIKA NETWORKS, UAB

The TRB141 is a small industrial LTE Cat 1 gateway equipped with diverse inputs/outputs and a Micro USB port. This gateway comes with secure, highly customizable RutOS and works perfectly for remote management of devices and applications using I/O.

Technical specifications
Version IoT-Gateway
Width 74.5 mm
Height 25 mm
Assembly DIN-Schiene
Depth 64.4 mm
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes