TRB142003000 | TELTONIKA NETWORKS UAB
Gateway, (W x H x D) 74.5 x 25 x 64.4 mm, TRB142003000
Unit Price (€ / pc.)
129.6386 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
129.64 € *
Price list
Quantity
Price per unit*
1 pcs.
129.6386 €
3 pcs.
126.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial gateway, TRB142, TELTONIKA NETWORKS, UAB
The TRB142 is an ultra-small, lightweight, and energy-efficient IoT gateway equipped with mission-critical LTE connectivity. TRB142 comes with a widely used RS232 interface for remote management of industrial devices.
Technical specifications
Version | IoT-Gateway | |
Width | 74.5 mm | |
Height | 25 mm | |
Assembly | DIN-Schiene | |
Depth | 64.4 mm |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |