TRB160100000 | TELTONIKA NETWORKS UAB

Gateway, (W x H x D) 83 x 25 x 74.2 mm, TRB160100000

Order No.: 81P9428
EAN: 4779051841349
MPN:
TRB160100000
Series: TRB
TRB160100000 TELTONIKA NETWORKS UAB Device servers and gateways Image 1
TRB160100000 TELTONIKA NETWORKS UAB Device servers and gateways Image 2
TRB160100000 TELTONIKA NETWORKS UAB Device servers and gateways Image 3
TRB160100000 TELTONIKA NETWORKS UAB Device servers and gateways Image 4
TRB160100000 TELTONIKA NETWORKS UAB Device servers and gateways Image 5
Image may differ
Unit Price (€ / pc.)
180.7253 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
180.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.7253 €

loT Gateway, TRB160100000, TELTONIKA NETWORKS, UAB

The TRB160 is an ultra-small, lightweight, and energy-efficient IoT gateway equipped with mission-critical LTE Cat 6, Gigabit Ethernet, and a virtual network interface via USB Type-C for simultaneous powering and network data provision. This IoT gateway can reach cellular speeds of up to 300 Mbps with carrier aggregation in a broad range of applications and supports a wide range of industrial-grade protocols for M2M communication.

Features

  • Cellular speeds of up to 300 Mbps with carrier aggregation
  • For simultaneous powering and network data provision
  • Small size, easy installation
Technical specifications
Version IoT-Gateway
Width 83 mm
Height 25 mm
Assembly DIN-Schiene
Depth 74.2 mm
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes