TRB256000000 | TELTONIKA NETWORKS UAB

Gateway, (W x H x D) 83 x 25 x 74.2 mm, TRB256000000

Order No.: 81P9361
EAN: 4779051840762
MPN:
TRB256000000
TRB256
Series: TRB
TRB256000000 TELTONIKA NETWORKS UAB Device servers and gateways Image 1
TRB256000000 TELTONIKA NETWORKS UAB Device servers and gateways Image 2
TRB256000000 TELTONIKA NETWORKS UAB Device servers and gateways Image 3
TRB256000000 TELTONIKA NETWORKS UAB Device servers and gateways Image 4
TRB256000000 TELTONIKA NETWORKS UAB Device servers and gateways Image 5
Image may differ
Unit Price (€ / pc.)
135.9099 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
135.91 € *
Price list
Quantity
Price per unit*
1 pcs.
135.9099 €
3 pcs.
132.4351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial gateway, TRB256, TELTONIKA NETWORKS, UAB

The TRB256 is an industrial 4G LTE NB-IoT gateway designed to be applied to a broad range of IoT solutions. The device is equipped with multiple WAN interfaces, such as I/Os, RS232, RS485, and an Ethernet port, additionally boasting dual SIM functionality for continuous connectivity. This industrial-grade gateway also supports the 450 MHz frequency band, offering superior LTE signal penetration compared to standard frequencies, making it an optimal choice for a diverse range of M2M applications.

Technical specifications
Version IoT-Gateway
Width 83 mm
Height 25 mm
Assembly DIN-Schiene
Depth 74.2 mm
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes