TRB500000000 | TELTONIKA NETWORKS UAB
Gateway, (W x H x D) 100 x 30 x 93.4 mm, TRB500000000
Unit Price (€ / pc.)
432.0652 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Industrial gateway, TRB500, TELTONIKA NETWORKS, UAB
The TRB500 is a compact, energy-efficient 5G gateway for ultra-fast data transmission with ultra-low latency. Backward compatibility with 4G and 3G networks enables future-proofing solution infrastructures even in areas where 5G is not yet available.
Technical specifications
Version | IoT-Gateway | |
Width | 100 mm | |
Height | 30 mm | |
Assembly | DIN-Schiene | |
Depth | 93.4 mm |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |