TSF010000000 | TELTONIKA NETWORKS, UAB
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 7-57 VDC, TSF010000000
Ethernet switch, TSF010, TELTONIKA NETWORKS, UAB
The TSF010 is an unmanaged Ethernet switch featuring a flat design and integrated DIN rail mounting for plug-and-play deployment in industrial cabinet applications. This Ethernet switch is compact and lightweight, measuring 113 x 28 x 50 mm and weighing only 142 g. Its 3-pin power input and 7-57 VDC voltage range make it a flexible unmanaged switch tailor-made for industrial use. The TSF010 is equipped with five 10/100 Mbps RJ45 ports for reliable connectivity.
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 7-57 VDC |
Ursprungsland | LT |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |