TSW040000000 | TELTONIKA NETWORKS, UAB

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 7-57 VDC, TSW040000000

Order No.: 81P9366
EAN: 4779051841448
MPN:
TSW040000000
TSW040
Series: TSW
TSW040000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 1
TSW040000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 2
TSW040000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 3
TSW040000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 4
TSW040000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
57.3580 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
57.36 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3580 €
3 pcs.
55.0494 €
5 pcs.
52.9431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet switch, TSW040, TELTONIKA NETWORKS, UAB

The TSW040 is an unmanaged 8-port PoE+ switch by Teltonika, featuring eight RJ45 ports with a total power budget of 240 W, or up to 30 W per port. This compact and rugged 8-port switch also features a 2-pin power input and an integrated DIN rail for easy mounting, making it ideal for industrial applications. The TSW040 has a wide voltage range of 7-57 VDC and a PoE-out voltage range of 44-57 VDC.

Technical specifications
Ausführung Ethernet PoE Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 7-57 VDC
Logistics
Ursprungsland LT
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes