TSW100000000 | TELTONIKA NETWORKS, UAB

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 7-57 VDC, TSW100000000

Order No.: 81P9345
EAN: 4779027312828
MPN:
TSW100000000
TSW100
Series: TSW
TSW100000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 1
TSW100000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 2
TSW100000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 3
TSW100000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 4
TSW100000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
77.6832 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.68 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6832 €
3 pcs.
74.5773 €
5 pcs.
71.6975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet switch, TSW100, TELTONIKA NETWORKS, UAB

The TSW100 is an unmanaged Gigabit Ethernet switch supporting Power-over-Ethernet. Classified as power source equipment (PSE), it centralizes the power supply, providing up to 30 watts per port and reducing installation effort. Five Gigabit Ethernet ports provide an economical high-bandwidth solution for a secure industrial Ethernet network.

Technical specifications
Ausführung Ethernet PoE Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 7-57 VDC
Logistics
Ursprungsland LT
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes