TSW101000000 | TELTONIKA NETWORKS, UAB

Ethernet switch, 5 ports, 1 Gbit/s, 9-30 VDC, TSW101000000

Order No.: 81P9367
EAN: 4779051840113
MPN:
TSW101000000
TSW101
Series: TSW
TSW101000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 1
TSW101000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 2
TSW101000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 3
TSW101000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 4
TSW101000000 TELTONIKA NETWORKS, UAB ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
85.9061 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
85.91 € *
Price list
Quantity
Price per unit*
1 pcs.
85.9061 €
3 pcs.
82.9787 €
5 pcs.
80.8962 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet switch, TSW101, TELTONIKA NETWORKS, UAB

The TSW101 is a plug-and-play automotive switch dedicated to in-vehicle applications. Featuring five Gigabit Ethernet ports, including four with PoE+ support, the TSW101 can power your end devices while connecting them to the Internet. This automotive switch can be powered by 12 V or 24 V car battery, requiring no additional PSU.

Technical specifications
Ausführung Ethernet PoE Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 9-30 VDC
Logistics
Ursprungsland LT
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes