TSW110000000 | TELTONIKA NETWORKS, UAB
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 9-30 VDC, TSW110000000
Unit Price (€ / pc.)
50.4203 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
50.42 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4203 €
3 pcs.
48.3854 €
5 pcs.
46.5409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, TSW110, TELTONIKA NETWORKS, UAB
The TSW110 is an unmanaged layer 2 Ethernet switch. This tiny but rugged professional device enables industrial high-bandwidth applications with a reliable data connection. It has five Gigabit Ethernet ports to connect equipment to the network and supports wide power supply voltages (9-30 V).
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 9-30 VDC |
Download
Logistics
Ursprungsland | LT |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |