TSW114000000 | TELTONIKA NETWORKS, UAB
Ethernet switch, 5 ports, 1 Gbit/s, 9-30 VDC, TSW114000000
Unit Price (€ / pc.)
45.9459 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
45.95 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9459 €
3 pcs.
44.1133 €
5 pcs.
42.4116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, TSW114, TELTONIKA NETWORKS, UAB
The TSW114 is an affordable way to simplify your connectivity with its plug and play nature and 5 x Gigabit Ethernet ports that provide stable and reliable connectivity for high-bandwidth solutions. The Ethernet switch has front-facing ports and an integrated DIN rail bracket to enable easy installation across many industrial environments - especially control cabinets.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 9-30 VDC |
Download
Logistics
Ursprungsland | LT |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |