TSW200000050 | TELTONIKA NETWORKS, UAB
Ethernet switch, 10 ports, 1 Gbit/s, 7-57 VDC, TSW200000050
Unit Price (€ / pc.)
96.7708 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
96.77 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7708 €
3 pcs.
94.2956 €
5 pcs.
91.9394 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, TSW200, TELTONIKA NETWORKS, UAB
The TSW200 is an industrial Ethernet switch with 2 SFP ports for long-range Fiber-optic communication and 8 Gigabit Ethernet ports that support IEEE802.af and IEE802.3at Power-over-Ethernet standards. Classified as power source equipment (PSE), it enables the centralization of the power supply, providing up to 30 watts per port and reducing the effort to install power.
Technical specifications
Ausführung | Ethernet PoE Switch | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 10 | |
Spannung | 7-57 VDC |
Download
Logistics
Ursprungsland | LT |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |