TSW202000001 | TELTONIKA NETWORKS, UAB
Ethernet switch, managed, 10 ports, 1 Gbit/s, 7-57 VDC, TSW202000001
Unit Price (€ / pc.)
146.0844 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
146.08 € *
Price list
Quantity
Price per unit*
1 pcs.
146.0844 €
3 pcs.
142.3478 €
5 pcs.
138.7897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, TSW202, TELTONIKA NETWORKS, UAB
The TSW202 is a managed PoE+ Ethernet switch, designed to provide granular network management capabilities while centralising power distribution. This PoE+ switch enables flexibility over management and power supply and supports protocols, including EtherNet/IP, PROFINET, and MRP. The TSW202 has 2 SFP ports and 8 Gigabit Ethernet ports providing 30 W of power each.
Technical specifications
Ausführung | Ethernet PoE Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 10 | |
Spannung | 7-57 VDC |
Download
Logistics
Ursprungsland | LT |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |