TSW210000010 | TELTONIKA NETWORKS, UAB
Ethernet switch, 10 ports, 1 Gbit/s, 7-57 VDC, TSW210000010
Unit Price (€ / pc.)
84.5495 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
84.55 € *
Price list
Quantity
Price per unit*
1 pcs.
84.5495 €
3 pcs.
82.3837 €
5 pcs.
80.3250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, TSW210, TELTONIKA NETWORKS, UAB
The TSW210 is an Ethernet switch that offers a great combination of Gigabit Ethernet and SFP. Eight Ethernet ports enable connecting multiple devices to the network quickly and easily without any further configuration. SFP allows including far apart devices while maintaining high-speed rates and reliability.
Technical specifications
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 10 | |
Spannung | 7-57 VDC |
Download
Logistics
Ursprungsland | LT |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |