TSW212000001 | TELTONIKA NETWORKS, UAB
Ethernet switch, managed, 10 ports, 1 Gbit/s, 7-57 VDC, TSW212000001
Unit Price (€ / pc.)
128.5557 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
128.56 € *
Price list
Quantity
Price per unit*
1 pcs.
128.5557 €
3 pcs.
125.2475 €
5 pcs.
122.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, TSW212, TELTONIKA NETWORKS, UAB
The TSW212 is an L2 managed Ethernet switch with additional L3 features, like DHCPv6 client support and static IPv6 routing. This switch supports protocols, including EtherNet/IP, PROFINET, and MRP, and has 8 Gigabit Ethernet ports and 2 SFP ports to ensure robust long-range fibre optic communication.
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 10 | |
Spannung | 7-57 VDC |
Download
Logistics
Ursprungsland | LT |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |