TSW304000000 | TELTONIKA NETWORKS, UAB
Ethernet switch, 4 ports, 1 Gbit/s, 9-30 VDC, TSW304000000
Unit Price (€ / pc.)
77.6832 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.68 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6832 €
3 pcs.
74.5773 €
5 pcs.
71.7094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, TSW304, TELTONIKA NETWORKS, UAB
The TSW304 is the tiniest Ethernet switch in the Teltonika Networks portfolio, made with the industrial application scenarios in mind. This ultra-small device comes with an integrated DIN rail mounting option and will easily find its place in any server cabinet. Durable design and shock-resistant casing make it perfect for even the most challenging industrial environments.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 4 | |
Spannung | 9-30 VDC |
Download
Logistics
Ursprungsland | LT |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |