TSW010000000 | TELTONIKA NETWORKS, UAB

Ethernet switch, 5 ports, 100 Mbit/s, 9-30 VDC, TSW010000000

Order No.: 81P9364
EAN: 4779051840274
MPN:
TSW010000000
TSW010
Series: TSW
TSW010000000 TELTONIKA NETWORKS, UAB Industrial ethernet switches Image 1
TSW010000000 TELTONIKA NETWORKS, UAB Industrial ethernet switches Image 2
TSW010000000 TELTONIKA NETWORKS, UAB Industrial ethernet switches Image 3
TSW010000000 TELTONIKA NETWORKS, UAB Industrial ethernet switches Image 4
TSW010000000 TELTONIKA NETWORKS, UAB Industrial ethernet switches Image 5
Image may differ
Unit Price (€ / pc.)
29.5715 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
29.57 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5715 €
5 pcs.
28.2744 €
10 pcs.
26.7274 €
20 pcs.
25.3470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet switch, TSW010, TELTONIKA NETWORKS, UAB

The TSW010 Ethernet switch offers the most affordable way to extend network connectivity to multiple Ethernet devices. Five 10/100 Mbps Ethernet ports ensure stable and reliable connectivity, sufficient for most industrial applications where high throughput is not required.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 9-30 VDC
Logistics
Ursprungsland LT
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes