TSW030000000 | TELTONIKA NETWORKS UAB
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 7-57 VDC, TSW030000000
Unit Price (€ / pc.)
47.9332 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
47.93 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9332 €
3 pcs.
46.0173 €
5 pcs.
44.2442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet switch, TSW030, TELTONIKA NETWORKS, UAB
The TSW030 is a cost-efficient unmanaged Ethernet switch, featuring eight 10/100 RJ45 ports and integrated DIN rail mounting. This compact and rugged 8-port switch includes a 2-pin power input and low power consumption of up to 0.5 W when idle and a maximum of up to 1.5 W. These make this plug-and-play switch perfect for industrial applications requiring to connect up to eight devices.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 8 | |
Voltage | 7-57 VDC |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |