TAP100001000 | TELTONIKA NETWORKS UAB
WiFi access point for WiFi extension, (H) 30 mm, TAP100001000
Order No.: 81P9387
EAN: 4779051840182
MPN:
TAP100001000
TAP100
Unit Price (€ / pc.)
36.0570 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.06 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0570 €
5 pcs.
34.4862 €
10 pcs.
32.6060 €
20 pcs.
30.9162 €
*incl. VAT plus shipping costs
**Subject to prior sale
WI-FI access point, TAP100, TELTONIKA NETWORKS, UAB
The TAP100 is the first-ever Teltonika Networks Access Point, perfect for strengthening Wi-Fi coverage in small enterprise and commercial spaces. This PoE-in access point can be powered by active PoE devices via its RJ45 port and was designed with simplicity and ease of installation in mind.
Technical specifications
Version | WiFi-Zugangspunkt | |
Function | WEB UI, FOTA, SSH, SNMP, JSON-RPC, RMS | |
Suitable for | WiFi-Erweiterung | |
Height | 30 mm | |
Assembly | Montagewinkel |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |