OTD500 | TELTONIKA NETWORKS UAB

Outdoor 5G Router, OTD500

Order No.: 81P9429
EAN: 4779051841486
MPN:
OTD500
Series: OTD
OTD500 TELTONIKA NETWORKS UAB Servers, Routers Image 1
OTD500 TELTONIKA NETWORKS UAB Servers, Routers Image 2
OTD500 TELTONIKA NETWORKS UAB Servers, Routers Image 3
OTD500 TELTONIKA NETWORKS UAB Servers, Routers Image 4
OTD500 TELTONIKA NETWORKS UAB Servers, Routers Image 5
Image may differ
Unit Price (€ / pc.)
470.9425 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
470.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
470.9425 €

Outdoor 56 router, OTD500, TELTONIKA NETWORKS, UAB

The OTD500 is a durable 5G outdoor router built for reliable connectivity in demanding environments. Its IP55-rated housing withstands harsh conditions, and the integrated mounting bracket enables quick, hassle-free installation. Dual SIM and eSIM with automatic switching provide exceptional network flexibility and redundancy. Gigabit Ethernet ports with PoE-in and PoE-out simplify setup by combining power and data in a single cable. Fully RMS-compatible, the OTD500 offers effortless remote management, making it perfect for outdoor connectivity solutions.

Features

  • Auto APN
  • Direct connection (bridge) between mobile ISP and device on LAN
  • Router assigns its mobile WAN IP address to another device on LAN
  • Framed routing: support an IP network behind 5G UE
Technical specifications
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes