RUT142000000 | TELTONIKA NETWORKS UAB
WLAN router (RJ45, RS232, WiFi antenna), RUT142
Unit Price (€ / pc.)
78.6828 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
78.68 € *
Price list
Quantity
Price per unit*
1 pcs.
78.6828 €
3 pcs.
75.5293 €
5 pcs.
72.6138 €
*incl. VAT plus shipping costs
**Subject to prior sale
WLAN Router, RUT142, TELTONIKA NETWORKS, UAB
The RUT142 is a compact industrial Ethernet router, enhancing security through network isolation for end devices. Equipped with the RS232 serial interface, two Ethernet ports, DIN rail bracket, and an industrial 3-pin connector, it ensures seamless connectivity and easy installation. The router comes with RutOS, Wi-Fi 4, and supports industrial protocols such as Modbus, DLMS, DNP3, and OPC UA, and is compatible with RMS for efficient remote and on-site management.
Technical specifications
Version | WLAN Router | |
Connection | RJ45, RS232, WiFi-Antenne |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |