RUT271 | TELTONIKA NETWORKS UAB
RUT271, Redcap 5G router, bridging gap between 4Gand full-capacity 5G
Unit Price (€ / pc.)
318.0989 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Redcap 5G router, RUT271, TELTONIKA NETWORKS, UAB
The RUT271 is a Redcap 5G router, bridging the gap between 4G and full-capacity 5G. Supporting SA architecture, this 5G router can wirelessly support up to 50 end devices and features the low latency of 5G—at affordable pricing. The RUT271 supports Wi-Fi and is backward compatible with 4G LTE Cat 4. This industrial-grade RedCap 5G router is also equipped with WAN failover, two 10/100 RJ45 ports, a compact and durable design, and numerous other brilliant features for expert professional deployment.
Features
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
Technical specifications
Version | Redcap 5G-Router |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |