RUT301000000 | TELTONIKA NETWORKS UAB
Router (RJ45, USB), RUT301
Unit Price (€ / pc.)
79.9918 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
79.99 € *
Price list
Quantity
Price per unit*
1 pcs.
79.9918 €
3 pcs.
76.7907 €
5 pcs.
73.8395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial router, RUT301, TELTONIKA NETWORKS, UAB
The RUT301 is one of the most cost-efficient industrial Ethernet routers in the IoT market, providing robust network connectivity with advanced security features. This Ethernet router comes with five Ethernet ports, two configurable digital I/Os, and a USB 2.0 port for easy compliance with industrial machinery, enterprise, or retail equipment. Additionally, the RUT301 has a pre-configured firewall and supports multiple industrial communication protocols.
Technical specifications
Version | Router | |
Connection | RJ45, USB |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |