RUT360 | TELTONIKA NETWORKS UAB

RUT361, robust cellular router with speeds of up to 300 Mbps

Order No.: 81P9439
MPN:
RUT360
Series: RUT
RUT360 TELTONIKA NETWORKS UAB Servers, Routers Image 1
RUT360 TELTONIKA NETWORKS UAB Servers, Routers Image 2
RUT360 TELTONIKA NETWORKS UAB Servers, Routers Image 3
RUT360 TELTONIKA NETWORKS UAB Servers, Routers Image 4
RUT360 TELTONIKA NETWORKS UAB Servers, Routers Image 5
Image may differ
Unit Price (€ / pc.)
249.6858 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
249.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.6858 €

LTE CAT 6 Industrial cellular router, RUT360, TELTONIKA NETWORKS, UAB

The LTE CAT 6 Industrial cellular router has a cellular speed up to 300Mbps with carrier aggregation. Wireless access point with hotspot functionality for remote management, access & VPN services.

Features

  • Auto APN
  • Direct connection (bridge) between mobile ISP and device on LAN
  • Router assigns its mobile WAN IP address to another device on LAN
Technical specifications
Version Mobilfunk-Router
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes