RUT361100000 | TELTONIKA NETWORKS UAB

LTE router (RJ45, WiFi antenna, mobile antenna), RUT361

Order No.: 81P9379
EAN: 4779051840793
MPN:
RUT361100000
RUT361
Series: RUT
RUT361100000 TELTONIKA NETWORKS UAB Servers, Routers Image 1
RUT361100000 TELTONIKA NETWORKS UAB Servers, Routers Image 2
RUT361100000 TELTONIKA NETWORKS UAB Servers, Routers Image 3
RUT361100000 TELTONIKA NETWORKS UAB Servers, Routers Image 4
RUT361100000 TELTONIKA NETWORKS UAB Servers, Routers Image 5
Image may differ
Unit Price (€ / pc.)
227.528 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
227.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.528 €

LTE-Router, RUT361, TELTONIKA NETWORKS, UAB

The RUT361 is a robust cellular router with speeds of up to 300 Mbps with carrier aggregation, vital for IoT solutions demanding uninterrupted networks in challenging environments. Remote monitoring, advanced security features, and WAN failover make this LTE Cat 6 router feature-rich, and two Wi-Fi antennas ensure greater device applicability in diverse M2M applications.

Technical specifications
Version LTE-Router
Connection RJ45, WiFi-Antenne, Mobil-Antenne
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes