RUT956100000 | TELTONIKA NETWORKS UAB
LTE router (RJ45, RS485, RS232, I/O, USB, WiFi antenna, mobile antenna, GPS antenna), RUT956
Unit Price (€ / pc.)
273.4858 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
LTE-Router, RUT956, TELTONIKA NETWORKS, UAB
The RUT956 is an industrial router that combines cellular, Wi-Fi, and wired connectivity options with automatic WAN failover and GNSS capabilities. Serial communication interfaces enable integrating more varied devices into the solution ecosystem, while I/O and advanced RutOS software facilitate equipment control, automation, and event notifications.
Technical specifications
Version | LTE-Router | |
Connection | RJ45, RS485, RS232, I/O, USB, WiFi-Antenne, Mobil-Antenne, GPS-Antenne |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |