RUT976 | TELTONIKA NETWORKS UAB

RUT976, industrial Redcap 5G Router

Order No.: 81P9440
EAN: 4779051841745
MPN:
RUT976
Series: RUT
RUT976 TELTONIKA NETWORKS UAB Servers, Routers Image 1
RUT976 TELTONIKA NETWORKS UAB Servers, Routers Image 2
RUT976 TELTONIKA NETWORKS UAB Servers, Routers Image 3
RUT976 TELTONIKA NETWORKS UAB Servers, Routers Image 4
RUT976 TELTONIKA NETWORKS UAB Servers, Routers Image 5
Image may differ
Unit Price (€ / pc.)
405.9923 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
405.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
405.9923 €

Redcap 5G router, RUT976, TELTONIKA NETWORKS, UAB

The RUT976 is an industrial Redcap 5G router supporting SA architecture, carving a balanced niche between traditional 4G and full-capacity 5G. This 5G router can wirelessly support up to 100 end devices and features the low latency of 5G—at affordable pricing. In case of limited 5G coverage, the RUT976 is backward compatible with 4G LTE Cat 4. It also boasts dual SIM slots with auto-failover, Wi-Fi, GNSS, a wide range of interfaces, including four 10/100 RJ45 slots, RS232, RS485, and multiple I/Os, and numerous other brilliant features for expert professional deployment.

Features

  • Auto APN
  • Direct connection (bridge) between mobile ISP and device on LAN
  • Router assigns its mobile WAN IP address to another device on LAN
Technical specifications
Version Redcap 5G-Router
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes