RUTC50200000 | TELTONIKA NETWORKS UAB
TELTONIKA, RUTC50, 5G-Router
Unit Price (€ / pc.)
810.7827 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Router, RUTC50200000, TELTONIKA NETWORKS, UAB
The RUTC50 is a 5G router featuring dual-band Wi-Fi 6 technology with multi-user MIMO, ensuring ultra-high cellular speeds of up to 3.4 Gbps. This 5G router is also equipped with dual SIM with auto-failover, five Gigabit Ethernet ports, and GNSS for precise location tracking. The RUTC50 supports both SA and NSA 5G architectures and is backward compatible with 4G (Cat 20) and 3G, ensuring robust and reliable performance.
Features
- Ultra-high cellular speeds of up to 3.4 Gbps
- Dual-band multi-user MIMO wireless capabilities
- Increased processing capacity for multi-user and edge computing applications
- With auto-failover, backup WAN, and other switching scenarios
Technical specifications
Version | 5G-Router | |
Connection | RJ45, USB, WiFi-Antenne, Mobil-Antenne, GPS-Antenne |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |