RUTM08 | TELTONIKA NETWORKS UAB
RUTM08, industrial wired router
Unit Price (€ / pc.)
114.5137 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Industrial wired router, RUTM08, TELTONIKA NETWORKS, UAB
The RUTM08 is an industrial wired router designed for establishing reliable cable connections across a broad range of industrial applications. The router has four Gigabit RJ45 ports, which enable rapid network and data transmission between connected endpoints. The RUTM08 can support up to 128 tag/port-based VLANs for enhanced network flexibility as well as multiple VPNs and M2M communication protocols, which are particularly relevant in industrial environments.
Features
- Balance Internet traffic over multiple WAN connections
- Possibility to mount remote file system via SSH protocol
- Initial virtual routing and forwarding (VRF) support
- Real-time monitoring, wireless signal charts, traffic usage history
Technical specifications
Version | WLAN Router |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |