RUTM09 | TELTONIKA NETWORKS UAB

RUTM09, wireless 4G LTE router developed for high-cellular-speed applications

Order No.: 81P9442
EAN: 4779051840472
MPN:
RUTM09
Series: RUT
RUTM09 TELTONIKA NETWORKS UAB Servers, Routers Image 1
RUTM09 TELTONIKA NETWORKS UAB Servers, Routers Image 2
RUTM09 TELTONIKA NETWORKS UAB Servers, Routers Image 3
RUTM09 TELTONIKA NETWORKS UAB Servers, Routers Image 4
RUTM09 TELTONIKA NETWORKS UAB Servers, Routers Image 5
Image may differ
Unit Price (€ / pc.)
290.5623 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
290.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.5623 €

Wireless 4G LTE router, RUTM09, TELTONIKA NETWORKS, UAB

The RUTM09 is a wireless 4G LTE router developed for high-cellular-speed applications. It comes with Cat 6 and dual SIM capabilities, enabling the device to support speeds of up to 300 Mbps and functions like carrier aggregation and failover. Additionally, the RUTM09 comes with four Gigabit RJ45 ports and includes GNSS, enabling GPS tracking for precise location detection. These features make the RUTM09 an exceptional choice for ensuring non-interruptible network connectivity for mobile applications or those requiring tracking.

Features

  • Auto APN
  • Direct connection (bridge) between mobile ISP and device on LAN
  • Router assigns its mobile WAN IP address to another device on LAN
Technical specifications
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes