RUTM51 | TELTONIKA NETWORKS UAB
RUTM51, budget-friendly dual-SIM, multi-network industrial 5G router
Unit Price (€ / pc.)
414.2033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Industrial 5G router, RUTM51, TELTONIKA NETWORKS, UAB
The RUTM51 is a budget-friendly dual-SIM, multi-network industrial 5G router delivering connectivity for data-heavy applications. With five Gigabit Ethernet ports, dual-band Wi-Fi, and auto-failover, it ensures seamless, reliable performance. Backward compatibility with 4G Cat 12 and a versatile range of interfaces make the RUTM51 5G router a smart, future-proof choice for businesses seeking high-speed connectivity at a lower cost.
Features
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
- Framed routing: support an IP network behind 5G UE
Technical specifications
Version | 5G-Router |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |